
PML50RBFVW | |
|---|---|
DigiKey Part Number | 28-PML50RBFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50RBFVW |
Description | LED PNL IND BLU/RED 17.78MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.50mm) | |
Lens Size | 17.78mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2370mcd Blue, 870mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.5" (139.70mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,91000 Kč | 314,91 Kč |
| 10 | 246,32700 Kč | 2 463,27 Kč |
| 100 | 206,44370 Kč | 20 644,37 Kč |
| 500 | 196,29252 Kč | 98 146,26 Kč |
| 1 000 | 183,51158 Kč | 183 511,58 Kč |
| Unit Price without VAT: | 314,91000 Kč |
|---|---|
| Unit Price with VAT: | 381,04110 Kč |




