LED Panel Indicator Green, Yellow 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PML50YGFVW

DigiKey Part Number
28-PML50YGFVW-ND
Manufacturer
Manufacturer Product Number
PML50YGFVW
Description
LED PNL IND GRN/YLW 17.78MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V ~ 28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.50mm)
Lens Size
17.78mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
762mcd Green, 1080mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.5" (139.70mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1375,23000 Kč375,23 Kč
10271,86100 Kč2 718,61 Kč
100234,75130 Kč23 475,13 Kč
500222,59644 Kč111 298,22 Kč
Manufacturers Standard Package
Unit Price without VAT:375,23000 Kč
Unit Price with VAT:454,02830 Kč