
LSM0805412V | |
|---|---|
DigiKey Part Number | 28-LSM0805412VTR-ND - Tape & Reel (TR) 28-LSM0805412VCT-ND - Cut Tape (CT) 28-LSM0805412VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805412V |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0805412V Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 625nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5991110147F | Dialight | 7 239 | 350-5991110147FCT-ND | 6,09000 Kč | Similar |
| QBLP631-R | QT Brightek (QTB) | 11 | 1516-1087-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 3,09132 Kč | 1 545,66 Kč |
| 1 000 | 2,85783 Kč | 2 857,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55658 Kč | 7 669,74 Kč |
| 6 000 | 2,40280 Kč | 14 416,80 Kč |
| 9 000 | 2,32387 Kč | 20 914,83 Kč |
| 15 000 | 2,23471 Kč | 33 520,65 Kč |
| 21 000 | 2,18164 Kč | 45 814,44 Kč |
| 30 000 | 2,12987 Kč | 63 896,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











