Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-R

DigiKey Part Number
1516-1087-2-ND - Tape & Reel (TR)
1516-1087-1-ND - Cut Tape (CT)
1516-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-R
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.30mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,98300 Kč39,83 Kč
1002,80510 Kč280,51 Kč
5002,26116 Kč1 130,58 Kč
1 0002,08138 Kč2 081,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84940 Kč5 548,20 Kč
6 0001,73080 Kč10 384,80 Kč
9 0001,66990 Kč15 029,10 Kč
15 0001,60105 Kč24 015,75 Kč
21 0001,56005 Kč32 761,05 Kč
30 0001,52005 Kč45 601,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč