
5991110147F | |
|---|---|
DigiKey Part Number | 350-5991110147FTR-ND - Tape & Reel (TR) 350-5991110147FCT-ND - Cut Tape (CT) 350-5991110147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991110147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,13634 Kč | 2 136,34 Kč |
| 2 000 | 1,97948 Kč | 3 958,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,81066 Kč | 7 242,64 Kč |
| 8 000 | 1,69945 Kč | 13 595,60 Kč |
| 12 000 | 1,64239 Kč | 19 708,68 Kč |
| 20 000 | 1,57789 Kč | 31 557,80 Kč |
| 28 000 | 1,53951 Kč | 43 106,28 Kč |
| 40 000 | 1,50207 Kč | 60 082,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


