
5991180147F | |
|---|---|
DigiKey Part Number | 350-5991180147FTR-ND - Tape & Reel (TR) 350-5991180147FCT-ND - Cut Tape (CT) 350-5991180147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991180147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| 2 000 | 2,35598 Kč | 4 711,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16007 Kč | 8 640,28 Kč |
| 8 000 | 2,03221 Kč | 16 257,68 Kč |
| 12 000 | 1,96657 Kč | 23 598,84 Kč |
| 20 000 | 1,89242 Kč | 37 848,40 Kč |
| 28 000 | 1,84831 Kč | 51 752,68 Kč |
| 40 000 | 1,80527 Kč | 72 210,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


