
HMS_462_RTP | |
|---|---|
DigiKey Part Number | HMS_462_RTP-ND |
Manufacturer | |
Manufacturer Product Number | HMS_462_RTP |
Description | LENS RED FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 79,14100 Kč | 791,41 Kč |
| 100 | 63,00450 Kč | 6 300,45 Kč |
| 500 | 55,95086 Kč | 27 975,43 Kč |
| 1 000 | 53,65766 Kč | 53 657,66 Kč |
| 2 000 | 51,71734 Kč | 103 434,68 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |







