
HMS_462_ATP | |
|---|---|
DigiKey Part Number | HMS_462_ATP-ND |
Manufacturer | |
Manufacturer Product Number | HMS_462_ATP |
Description | LENS AMBER FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Amber | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 75,48800 Kč | 754,88 Kč |
| 100 | 59,96610 Kč | 5 996,61 Kč |
| 500 | 53,17870 Kč | 26 589,35 Kč |
| 1 000 | 50,97118 Kč | 50 971,18 Kč |
| 2 000 | 49,10404 Kč | 98 208,08 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |







