Lens Cap Green Fresnel Ring Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMS_462_GTP

DigiKey Part Number
HMS_462_GTP-ND
Manufacturer
Manufacturer Product Number
HMS_462_GTP
Description
LENS GREEN FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Green Fresnel Ring Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Visual Communications Company - VCC
Lens Size
15.75mm Dia
Packaging
Bag
Lens Transparency
Clear
Part Status
Active
Optical Pattern
Fresnel Ring
Type
Lens Cap
Material
Polycarbonate
Color
Green
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1075,48800 Kč754,88 Kč
10059,96610 Kč5 996,61 Kč
50053,17870 Kč26 589,35 Kč
1 00050,97118 Kč50 971,18 Kč
2 00049,10404 Kč98 208,08 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč
Alternate Color
LENS CLR FRESNEL RING PANEL MT
In-Stock: 9243
Unit Price: 99,11000 Kč
LENS YLW FRESNEL RING PANEL MNT
In-Stock: 894
Unit Price: 101,84000 Kč
LENS AMBER FRESNEL RING PANEL MT
In-Stock: 234
Unit Price: 101,84000 Kč
LENS BLUE FRESNEL RING PANEL MT
In-Stock: 746
Unit Price: 101,84000 Kč
LENS RED FRESNEL RING PANEL MT
In-Stock: 795
Unit Price: 106,46000 Kč