
HMS_462_CTP | |
|---|---|
DigiKey Part Number | HMS_462_CTP-ND |
Manufacturer | |
Manufacturer Product Number | HMS_462_CTP |
Description | LENS CLR FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 100 | 58,32400 Kč | 5 832,40 Kč |
| 500 | 51,68154 Kč | 25 840,77 Kč |
| 1 000 | 49,52147 Kč | 49 521,47 Kč |
| 2 000 | 47,69412 Kč | 95 388,24 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |








