Similar
Parametric Equivalent

CMD91-21VGC/TR7 | |
|---|---|
DigiKey Part Number | L62905TR-ND - Tape & Reel (TR) L62905CT-ND - Cut Tape (CT) L62905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD91-21VGC/TR7 |
Description | LED GREEN CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | - | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,05100 Kč | 130,51 Kč |
| 100 | 8,79680 Kč | 879,68 Kč |
| 500 | 7,67946 Kč | 3 839,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,07996 Kč | 7 079,96 Kč |
| 2 000 | 5,81654 Kč | 11 633,08 Kč |
| 3 000 | 5,70357 Kč | 17 110,71 Kč |
| 5 000 | 5,67474 Kč | 28 373,70 Kč |
| 7 000 | 5,65749 Kč | 39 602,43 Kč |
| 10 000 | 5,64052 Kč | 56 405,20 Kč |
| 25 000 | 5,51619 Kč | 137 904,75 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |













