
AM2520SGC09 | |
|---|---|
DigiKey Part Number | 754-1415-2-ND - Tape & Reel (TR) 754-1415-1-ND - Cut Tape (CT) 754-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SGC09 |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SGC09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 6,18240 Kč | 618,24 Kč |
| 500 | 5,11430 Kč | 2 557,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,76340 Kč | 4 763,40 Kč |
| 2 000 | 4,46492 Kč | 8 929,84 Kč |
| 3 000 | 4,31174 Kč | 12 935,22 Kč |
| 5 000 | 4,13856 Kč | 20 692,80 Kč |
| 7 000 | 4,03547 Kč | 28 248,29 Kč |
| 10 000 | 3,93490 Kč | 39 349,00 Kč |
| 25 000 | 3,71274 Kč | 92 818,50 Kč |
| 50 000 | 3,57445 Kč | 178 722,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


