
CMD17-21VRD/TR8 | |
|---|---|
DigiKey Part Number | L62501TR-ND - Tape & Reel (TR) L62501CT-ND - Cut Tape (CT) L62501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VRD/TR8 |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VRD/TR8 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 100 | 7,74780 Kč | 774,78 Kč |
| 500 | 6,44978 Kč | 3 224,89 Kč |
| 1 000 | 6,02369 Kč | 6 023,69 Kč |
| 2 000 | 5,66175 Kč | 11 323,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,35460 Kč | 21 418,40 Kč |
| 8 000 | 5,09432 Kč | 40 754,56 Kč |
| 12 000 | 4,96097 Kč | 59 531,64 Kč |
| 20 000 | 4,81043 Kč | 96 208,60 Kč |
| 28 000 | 4,72093 Kč | 132 186,04 Kč |
| 40 000 | 4,63371 Kč | 185 348,40 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |











