
CMD11-21VGC/TR8 | |
|---|---|
DigiKey Part Number | L62005TR-ND - Tape & Reel (TR) L62005CT-ND - Cut Tape (CT) L62005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD11-21VGC/TR8 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD11-21VGC/TR8 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 570nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
Lens Size 1.10mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP651C4TR | Everlight Electronics Co Ltd | 9 971 | 1080-1484-1-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30130 Kč | 15 903,90 Kč |
| 6 000 | 5,03140 Kč | 30 188,40 Kč |
| 9 000 | 4,89302 Kč | 44 037,18 Kč |
| 15 000 | 4,73687 Kč | 71 053,05 Kč |
| 21 000 | 4,64401 Kč | 97 524,21 Kč |
| 30 000 | 4,56707 Kč | 137 012,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |







