
FBMH2012HM800-T | |
|---|---|
DigiKey Part Number | 587-1750-2-ND - Tape & Reel (TR) 587-1750-1-ND - Cut Tape (CT) 587-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM800-T |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM800-T Models |
Category | Current Rating (Max) 2.7A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,63720 Kč | 65,93 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 100 | 2,10820 Kč | 210,82 Kč |
| 250 | 1,80500 Kč | 451,25 Kč |
| 500 | 1,59584 Kč | 797,92 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05463 Kč | 4 218,52 Kč |
| 8 000 | 0,97903 Kč | 7 832,24 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




