
TCMT4100 | |
|---|---|
DigiKey Part Number | 751-1375-2-ND - Tape & Reel (TR) 751-1375-1-ND - Cut Tape (CT) 751-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT4100 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT4100 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 16-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-247-560E | Broadcom Limited | 10 806 | 516-2219-1-ND | 49,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 28,63500 Kč | 286,35 Kč |
| 100 | 21,76690 Kč | 2 176,69 Kč |
| 500 | 18,73032 Kč | 9 365,16 Kč |
| 1 000 | 17,73927 Kč | 17 739,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,80787 Kč | 33 615,74 Kč |
| 4 000 | 16,09972 Kč | 64 398,88 Kč |
| 6 000 | 15,73714 Kč | 94 422,84 Kč |
| 10 000 | 15,32817 Kč | 153 281,70 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |











