
CMD11-21VRC/TR8 | |
|---|---|
DigiKey Part Number | L62001TR-ND - Tape & Reel (TR) L62001CT-ND - Cut Tape (CT) L62001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD11-21VRC/TR8 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD11-21VRC/TR8 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
Lens Size 1.10mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 10,36460 Kč | 1 036,46 Kč |
| 500 | 8,70704 Kč | 4 353,52 Kč |
| 1 000 | 8,16423 Kč | 8 164,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46717 Kč | 22 401,51 Kč |
| 6 000 | 7,11255 Kč | 42 675,30 Kč |
| 9 000 | 6,93088 Kč | 62 377,92 Kč |
| 15 000 | 6,72588 Kč | 100 888,20 Kč |
| 21 000 | 6,60405 Kč | 138 685,05 Kč |
| 30 000 | 6,48526 Kč | 194 557,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


