45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB28AT3G

DigiKey Part Number
F11558TR-ND - Tape & Reel (TR)
F11558CT-ND - Cut Tape (CT)
F11558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB28AT3G
Description
TVS DIODE 28VWM 45.4VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB28AT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
590pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.1V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
45.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
13.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,12900 Kč111,29 Kč
1007,18340 Kč718,34 Kč
5005,48342 Kč2 741,71 Kč
1 0004,93537 Kč4 935,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,61796 Kč9 044,90 Kč
5 0003,31180 Kč16 559,00 Kč
7 5003,15578 Kč23 668,35 Kč
12 5003,03159 Kč37 894,88 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč