
4300F1LC | |
|---|---|
DigiKey Part Number | 4300F1LC-ND |
Manufacturer | |
Manufacturer Product Number | 4300F1LC |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 2mA |
Part Status Not For New Designs | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3HD-F | Bivar Inc. | 675 | 3HD-F-ND | 8,19000 Kč | Similar |
| HLMP-1600 | Broadcom Limited | 3 922 | 516-1302-ND | 21,00000 Kč | Similar |
| HLMP-1600-D00A1 | Broadcom Limited | 0 | HLMP-1600-D00A1-ND | 15,16602 Kč | Similar |
| HLMP-1600-D00A2 | Broadcom Limited | 0 | 516-2423-ND | 14,84265 Kč | Similar |
| HLMP-1601 | Broadcom Limited | 13 231 | 516-1303-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 100 | 12,72480 Kč | 1 272,48 Kč |
| 500 | 10,72998 Kč | 5 364,99 Kč |
| 1 000 | 10,07652 Kč | 10 076,52 Kč |
| 2 000 | 9,52228 Kč | 19 044,56 Kč |
| 5 000 | 8,91709 Kč | 44 585,45 Kč |
| 10 000 | 8,53993 Kč | 85 399,30 Kč |
| 25 000 | 8,12900 Kč | 203 225,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

