
3HD-F | |
|---|---|
DigiKey Part Number | 3HD-F-ND |
Manufacturer | |
Manufacturer Product Number | 3HD-F |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3HD-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4300F1LC | Visual Communications Company - VCC | 993 | 4300F1LC-ND | 24,57000 Kč | Similar |
| HLMP-1600 | Broadcom Limited | 3 922 | 516-1302-ND | 21,00000 Kč | Similar |
| HLMP-1601 | Broadcom Limited | 13 231 | 516-1303-ND | 17,64000 Kč | Similar |
| HLMP-1700 | Broadcom Limited | 36 527 | 516-1308-ND | 10,71000 Kč | Similar |
| HLMP-1700-B0002 | Broadcom Limited | 16 020 | 516-1791-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 500 | 3,19884 Kč | 1 599,42 Kč |
| 1 000 | 2,95841 Kč | 2 958,41 Kč |
| 2 000 | 2,75379 Kč | 5 507,58 Kč |
| 5 000 | 2,52955 Kč | 12 647,75 Kč |
| 10 000 | 2,38943 Kč | 23 894,30 Kč |
| 25 000 | 2,23642 Kč | 55 910,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

