Parametric Equivalent

HLMP-1600-D00A2 | |
|---|---|
DigiKey Part Number | 516-2423-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1600-D00A2 |
Description | LED CBI 3MM RED RA HSG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2.1mcd |
Manufacturer Broadcom Limited | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1600-D00A1 | Broadcom Limited | 0 | HLMP-1600-D00A1-ND | 15,16602 Kč | Parametric Equivalent |
| TLLK4401 | Vishay Semiconductor Opto Division | 5 048 | TLLK4401-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,84265 Kč | 89 055,90 Kč |
| Unit Price without VAT: | 14,84265 Kč |
|---|---|
| Unit Price with VAT: | 17,95961 Kč |



