
32R-2111 | |
---|---|
DigiKey Part Number | 32R-2111-ND |
Manufacturer | |
Manufacturer Product Number | 32R-2111 |
Description | NEON PNL IND 10.72MM WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator 125V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 10.72mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 190,39000 Kč | 190,39 Kč |
10 | 140,39400 Kč | 1 403,94 Kč |
100 | 103,81670 Kč | 10 381,67 Kč |
500 | 97,03322 Kč | 48 516,61 Kč |
1 000 | 93,21425 Kč | 93 214,25 Kč |
Unit Price without VAT: | 190,39000 Kč |
---|---|
Unit Price with VAT: | 230,37190 Kč |