609-2112-120(F), 609-2112-130(F), 609-2112-140(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6092112130F

DigiKey Part Number
350-1900-ND
Manufacturer
Manufacturer Product Number
6092112130F
Description
LED PNL MT 9MM 12V CHROME RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.40mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1174,14000 Kč174,14 Kč
25121,24720 Kč3 031,18 Kč
100108,16390 Kč10 816,39 Kč
50097,53064 Kč48 765,32 Kč
1 00094,07828 Kč94 078,28 Kč
2 00091,15989 Kč182 319,78 Kč
Manufacturers Standard Package
Unit Price without VAT:174,14000 Kč
Unit Price with VAT:210,70940 Kč