



4400.0034 | |
---|---|
DigiKey Part Number | 486-3851-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0034 |
Description | CIR BRKR THRM 16A 240VAC 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 313,28000 Kč | 313,28 Kč |
5 | 259,83400 Kč | 1 299,17 Kč |
10 | 239,75300 Kč | 2 397,53 Kč |
50 | 198,73480 Kč | 9 936,74 Kč |
100 | 183,20820 Kč | 18 320,82 Kč |
300 | 160,88537 Kč | 48 265,61 Kč |
500 | 151,37744 Kč | 75 688,72 Kč |
1 000 | 141,67004 Kč | 141 670,04 Kč |
Unit Price without VAT: | 313,28000 Kč |
---|---|
Unit Price with VAT: | 379,06880 Kč |