2191L1-6V,2191L1-12V,2191L1-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191L1-6V

DigiKey Part Number
L50251-ND
Manufacturer
Manufacturer Product Number
2191L1-6V
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 6V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
2191L1-6V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,81000 Kč170,81 Kč
10125,91700 Kč1 259,17 Kč
10096,63870 Kč9 663,87 Kč
50085,86002 Kč42 930,01 Kč
1 00081,75775 Kč81 757,75 Kč
Manufacturers Standard Package
Unit Price without VAT:170,81000 Kč
Unit Price with VAT:206,68010 Kč