
2191L5-6V | |
---|---|
DigiKey Part Number | L50255-ND |
Manufacturer | |
Manufacturer Product Number | 2191L5-6V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 6V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191L5-6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145,19000 Kč | 145,19 Kč |
10 | 110,48200 Kč | 1 104,82 Kč |
100 | 86,40910 Kč | 8 640,91 Kč |
500 | 81,75776 Kč | 40 878,88 Kč |
Unit Price without VAT: | 145,19000 Kč |
---|---|
Unit Price with VAT: | 175,67990 Kč |