2150QA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150QA1

DigiKey Part Number
2150QA1-ND
Manufacturer
Manufacturer Product Number
2150QA1
Description
NEON PNL IND RED QUICK CONNECT
Customer Reference
Detailed Description
Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1121,46000 Kč121,46 Kč
1092,72500 Kč927,25 Kč
10076,75040 Kč7 675,04 Kč
50073,07340 Kč36 536,70 Kč
Manufacturers Standard Package
Unit Price without VAT:121,46000 Kč
Unit Price with VAT:146,96660 Kč