
2150QA4 | |
---|---|
DigiKey Part Number | L50244-ND |
Manufacturer | |
Manufacturer Product Number | 2150QA4 |
Description | NEON PNL IND WHITE QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,35000 Kč | 149,35 Kč |
10 | 112,94000 Kč | 1 129,40 Kč |
100 | 83,14090 Kč | 8 314,09 Kč |
500 | 77,90378 Kč | 38 951,89 Kč |
1 000 | 69,75321 Kč | 69 753,21 Kč |
2 000 | 69,52013 Kč | 139 040,26 Kč |
Unit Price without VAT: | 149,35000 Kč |
---|---|
Unit Price with VAT: | 180,71350 Kč |