
2152QA5 | |
---|---|
DigiKey Part Number | 2152QA5-ND |
Manufacturer | |
Manufacturer Product Number | 2152QA5 |
Description | NEON PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,89000 Kč | 177,89 Kč |
10 | 126,81300 Kč | 1 268,13 Kč |
100 | 110,11780 Kč | 11 011,78 Kč |
500 | 104,41038 Kč | 52 205,19 Kč |
Unit Price without VAT: | 177,89000 Kč |
---|---|
Unit Price with VAT: | 215,24690 Kč |