Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Midget Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1769

DigiKey Part Number
CM1769-ND
Manufacturer
Manufacturer Product Number
1769
Description
LAMP INCAN RT1.75 MIDG SCRW 2.5V
Customer Reference
Detailed Description
Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Midget Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
2.5V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.2
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Midget Screw
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
1037,79000 Kč377,90 Kč
10029,10390 Kč2 910,39 Kč
50025,27812 Kč12 639,06 Kč
1 00024,03075 Kč24 030,75 Kč
2 00022,97463 Kč45 949,26 Kč
5 00021,82345 Kč109 117,25 Kč
Manufacturers Standard Package
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč