


60894-1 | |
|---|---|
DigiKey Part Number | A0911-ND |
Manufacturer | |
Manufacturer Product Number | 60894-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60894-1 Models |
Category | Length - Overall 0.734" (18.64mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Transparent |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.100" (2.54mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,67900 Kč | 116,79 Kč |
| 25 | 10,95320 Kč | 273,83 Kč |
| 50 | 10,42780 Kč | 521,39 Kč |
| 100 | 9,92930 Kč | 992,93 Kč |
| 250 | 9,30656 Kč | 2 326,64 Kč |
| 500 | 8,86150 Kč | 4 430,75 Kč |
| 1 000 | 8,43814 Kč | 8 438,14 Kč |
| 3 000 | 7,80865 Kč | 23 425,95 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |







