
M24308/24-32Z | |
|---|---|
DigiKey Part Number | IM24308/24-32Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-32Z |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,52000 Kč | 641,52 Kč |
| 10 | 545,26700 Kč | 5 452,67 Kč |
| 25 | 511,11840 Kč | 12 777,96 Kč |
| 50 | 486,73400 Kč | 24 336,70 Kč |
| 100 | 463,51970 Kč | 46 351,97 Kč |
| 250 | 434,53268 Kč | 108 633,17 Kč |
| 500 | 413,82484 Kč | 206 912,42 Kč |
| Unit Price without VAT: | 641,52000 Kč |
|---|---|
| Unit Price with VAT: | 776,23920 Kč |





