
M24308/24-33Z | |
|---|---|
DigiKey Part Number | IM24308/24-33Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-33Z |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,39000 Kč | 838,39 Kč |
| 10 | 712,65300 Kč | 7 126,53 Kč |
| 25 | 668,04320 Kč | 16 701,08 Kč |
| 50 | 636,17620 Kč | 31 808,81 Kč |
| 100 | 605,83770 Kč | 60 583,77 Kč |
| 250 | 567,95784 Kč | 141 989,46 Kč |
| Unit Price without VAT: | 838,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,45190 Kč |





