


V661DA40 | |
|---|---|
DigiKey Part Number | F3753-ND |
Manufacturer | |
Manufacturer Product Number | V661DA40 |
Description | VARSTR 1.05KV 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05 kV 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V661DA40 Models |
Category | Varistor Voltage (Max) 1.155 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 900J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 945 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 1.05 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,68000 Kč | 1 196,68 Kč |
| 12 | 977,82417 Kč | 11 733,89 Kč |
| 36 | 920,22556 Kč | 33 128,12 Kč |
| 108 | 877,93028 Kč | 94 816,47 Kč |
| Unit Price without VAT: | 1 196,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,98280 Kč |




