Neon Lamp Clear 95VAC, 135VDC Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2A

DigiKey Part Number
B2A-ND
Manufacturer
Manufacturer Product Number
B2A
Description
LAMP NEON RT-3.25 MINI BAYO 95V
Customer Reference
Detailed Description
Neon Lamp Clear 95VAC, 135VDC Round with Domed Top RT-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Visual Communications Company - VCC
Voltage Rating
95VAC, 135VDC
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-3 1/4
Type
Neon
Lead Style
Miniature Bayonet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1045,67400 Kč456,74 Kč
10035,48150 Kč3 548,15 Kč
50031,00296 Kč15 501,48 Kč
1 00029,54432 Kč29 544,32 Kč
2 00028,30905 Kč56 618,10 Kč
5 00026,96358 Kč134 817,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč