
131A-304R | |
|---|---|
DigiKey Part Number | 131A-304R-ND |
Manufacturer | |
Manufacturer Product Number | 131A-304R |
Description | LENS RED PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 11.13mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Threaded Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,25112 Kč | 29 625,56 Kč |
| Unit Price without VAT: | 59,25112 Kč |
|---|---|
| Unit Price with VAT: | 71,69386 Kč |




