Lens Cap Red Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010971003

DigiKey Part Number
350-2528-ND
Manufacturer
Manufacturer Product Number
1010971003
Description
LENS RED PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
12.7mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129181,01256 Kč23 350,62 Kč
Unit Price without VAT:181,01256 Kč
Unit Price with VAT:219,02520 Kč