Lens Cap Green Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010972003

DigiKey Part Number
350-3303-ND
Manufacturer
Manufacturer Product Number
1010972003
Description
LENS GREEN PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Green
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
12.7mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,01000 Kč278,01 Kč
10216,34200 Kč2 163,42 Kč
100180,35810 Kč18 035,81 Kč
Manufacturers Standard Package
Unit Price without VAT:278,01000 Kč
Unit Price with VAT:336,39210 Kč