
381 | |
|---|---|
DigiKey Part Number | CM381-ND |
Manufacturer | |
Manufacturer Product Number | 381 |
Description | LAMP T1-3/4 FLANGE BASE .2A |
Customer Reference | |
Detailed Description | Lamp Clear 6.3V Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.4 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,94361 Kč | 14 943,61 Kč |
| Unit Price without VAT: | 14,94361 Kč |
|---|---|
| Unit Price with VAT: | 18,08177 Kč |


