
370 | |
|---|---|
DigiKey Part Number | CM370-ND |
Manufacturer | |
Manufacturer Product Number | 370 |
Description | LAMP INCAND RT-1.75 MIDG FLA 18V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,73500 Kč | 14 735,00 Kč |
| Unit Price without VAT: | 14,73500 Kč |
|---|---|
| Unit Price with VAT: | 17,82935 Kč |


