


VS-E7FX0112HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7FX0112HM3/ITR-ND - Tape & Reel (TR) 112-VS-E7FX0112HM3/ICT-ND - Cut Tape (CT) 112-VS-E7FX0112HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7FX0112HM3/I |
Description | DIODE STANDARD 1200V 1A DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-E7FX0112HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 4,88414 Kč | 2 442,07 Kč |
| 1 000 | 4,38732 Kč | 4 387,32 Kč |
| 2 000 | 3,96883 Kč | 7 937,66 Kč |
| 5 000 | 3,51557 Kč | 17 577,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,23531 Kč | 32 353,10 Kč |
| 20 000 | 2,99967 Kč | 59 993,40 Kč |
| 30 000 | 2,87967 Kč | 86 390,10 Kč |
| 50 000 | 2,74485 Kč | 137 242,50 Kč |
| 70 000 | 2,66505 Kč | 186 553,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











