
MFU0805FF00500P100 | |
|---|---|
DigiKey Part Number | 749-MFU0805FF00500P100TR-ND - Tape & Reel (TR) 749-MFU0805FF00500P100CT-ND - Cut Tape (CT) 749-MFU0805FF00500P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00500P100 |
Description | FUSE BOARD MNT 500MA 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.57 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,45800 Kč | 52,29 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 8,01280 Kč | 400,64 Kč |
| 100 | 7,39340 Kč | 739,34 Kč |
| 250 | 6,64544 Kč | 1 661,36 Kč |
| 500 | 6,13016 Kč | 3 065,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,65266 Kč | 5 652,66 Kč |
| 2 000 | 5,21034 Kč | 10 420,68 Kč |
| 3 000 | 4,96673 Kč | 14 900,19 Kč |
| 5 000 | 4,67474 Kč | 23 373,70 Kč |
| 7 000 | 4,49102 Kč | 31 437,14 Kč |
| 10 000 | 4,30339 Kč | 43 033,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |







