
MFU0805FF01000P100 | |
|---|---|
DigiKey Part Number | MFU08051.00TR-ND - Tape & Reel (TR) MFU08051.00CT-ND - Cut Tape (CT) MFU08051.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF01000P100 |
Description | FUSE BOARD MOUNT 1A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF01000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0028 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.185 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,15600 Kč | 45,78 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 50 | 7,00080 Kč | 350,04 Kč |
| 100 | 6,46110 Kč | 646,11 Kč |
| 250 | 5,80972 Kč | 1 452,43 Kč |
| 500 | 5,35868 Kč | 2 679,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,94167 Kč | 4 941,67 Kč |
| 2 000 | 4,55531 Kč | 9 110,62 Kč |
| 3 000 | 4,34253 Kč | 13 027,59 Kč |
| 5 000 | 4,08755 Kč | 20 437,75 Kč |
| 7 000 | 3,92708 Kč | 27 489,56 Kč |
| 10 000 | 3,76324 Kč | 37 632,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









