MCU08050D1003DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 481
Unit Price: 10,08000 Kč
Datasheet

Upgrade


Vishay
In Stock: 9 688
Unit Price: 5,25000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 11,47373 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 14,15097 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 6,37268 Kč
Datasheet

Upgrade


Vishay
In Stock: 3 167
Unit Price: 2,94000 Kč
Datasheet

Direct


Susumu
In Stock: 6 690
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 5 133
Unit Price: 6,51000 Kč
Datasheet

Direct


YAGEO
In Stock: 20 195
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 366 691
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 24 858
Unit Price: 8,19000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 33 210
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 3 569
Unit Price: 12,81000 Kč
Datasheet
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1003DP500

DigiKey Part Number
MCU08050D1003DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1003DP500
Description
RES 100K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1003DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D1003BP100Vishay481749-1736-1-ND10,08000 KčUpgrade
MCU08050D1003BP500Vishay9 688MCU0805-100K-DBCT-ND5,25000 KčUpgrade
MCU08050E1003BP100Vishay0MCU08050E1003BP100-ND11,47373 KčUpgrade
MCU08050F1003BP100Vishay0MCU08050F1003BP100-ND14,15097 KčUpgrade
MCU0805MD1003BP100Vishay0MCU0805-100K-MBTR-ND6,37268 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12742 Kč5 637,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12742 Kč
Unit Price with VAT:1,36418 Kč