
RG2012P-104-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-104-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-104-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-104-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-104-D-T5 |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-104-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 25 | 1,06920 Kč | 26,73 Kč |
| 50 | 1,01040 Kč | 50,52 Kč |
| 100 | 0,95360 Kč | 95,36 Kč |
| 250 | 0,88496 Kč | 221,24 Kč |
| 500 | 0,83736 Kč | 418,68 Kč |
| 1 000 | 0,79316 Kč | 793,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75523 Kč | 3 776,15 Kč |
| 10 000 | 0,70358 Kč | 7 035,80 Kč |
| 15 000 | 0,70015 Kč | 10 502,25 Kč |
| 25 000 | 0,61964 Kč | 15 491,00 Kč |
| 35 000 | 0,61750 Kč | 21 612,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


