
MCU08050D1003BP500 | |
|---|---|
DigiKey Part Number | MCU0805-100K-DBTR-ND - Tape & Reel (TR) MCU0805-100K-DBCT-ND - Cut Tape (CT) MCU0805-100K-DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1003BP500 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1003BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 4,20300 Kč | 42,03 Kč |
| 25 | 3,89480 Kč | 97,37 Kč |
| 50 | 3,67860 Kč | 183,93 Kč |
| 100 | 3,47460 Kč | 347,46 Kč |
| 250 | 3,22992 Kč | 807,48 Kč |
| 500 | 3,06264 Kč | 1 531,32 Kč |
| 1 000 | 2,91138 Kč | 2 911,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,80090 Kč | 14 004,50 Kč |
| 10 000 | 2,63217 Kč | 26 321,70 Kč |
| 15 000 | 2,59021 Kč | 38 853,15 Kč |
| 25 000 | 2,54713 Kč | 63 678,25 Kč |
| 35 000 | 2,52245 Kč | 88 285,75 Kč |
| 50 000 | 2,48168 Kč | 124 084,00 Kč |
| 60 000 | 2,46191 Kč | 147 714,60 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

