Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCA1206MD1001BP100 | |
|---|---|
DigiKey Part Number | MCA1206-1.00K-MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1001BP100 |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1001BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E1001BST1 | Vishay Dale Thin Film | 2 479 | PAT1.00KCCT-ND | 0,72000 Kč | Upgrade |
| PATT1206E1001BGT1 | Vishay Dale Thin Film | 267 | 764-1176-1-ND | 1,34000 Kč | Upgrade |
| RTAN1206BKE1K00 | Stackpole Electronics Inc | 1 075 | RTAN1206BKE1K00CT-ND | 0,33000 Kč | Upgrade |
| TNPW12061K00BEEA | Vishay Dale | 4 012 | TNP1.00KACCT-ND | 0,35000 Kč | Upgrade |
| TNPW12061K00BEEN | Vishay Dale | 921 | 541-3845-1-ND | 0,53000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,56627 Kč | 9 566,27 Kč |
| Unit Price without VAT: | 9,56627 Kč |
|---|---|
| Unit Price with VAT: | 11,57519 Kč |







