


TNPW12061K00BEEA | |
|---|---|
DigiKey Part Number | TNP1.00KACTR-ND - Tape & Reel (TR) TNP1.00KACCT-ND - Cut Tape (CT) TNP1.00KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K00BEEA |
Description | RES 1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K00BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 50 | 6,34440 Kč | 317,22 Kč |
| 100 | 6,00140 Kč | 600,14 Kč |
| 250 | 5,58668 Kč | 1 396,67 Kč |
| 500 | 5,30544 Kč | 2 652,72 Kč |
| 1 000 | 5,05200 Kč | 5 052,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,69356 Kč | 23 467,80 Kč |
| 10 000 | 4,66409 Kč | 46 640,90 Kč |
| 15 000 | 4,60261 Kč | 69 039,15 Kč |
| 25 000 | 4,49099 Kč | 112 274,75 Kč |
| 35 000 | 4,42330 Kč | 154 815,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

