


TNPW12061K00BEEN | |
|---|---|
DigiKey Part Number | 541-3845-2-ND - Tape & Reel (TR) 541-3845-1-ND - Cut Tape (CT) 541-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K00BEEN |
Description | RES 1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K00BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12061K00AZEN00 | Vishay Dale | 4 045 | TNPU1.00KACCT-ND | 2,87000 Kč | Upgrade |
| TNPU12061K00BZEN00 | Vishay Dale | 3 595 | TNPU1.00KBCCT-ND | 2,26000 Kč | Upgrade |
| PAT1206E1001BST1 | Vishay Dale Thin Film | 2 479 | PAT1.00KCCT-ND | 0,82000 Kč | Direct |
| RG3216P-1001-B-T1 | Susumu | 26 352 | RG32P1.0KBCT-ND | 0,21000 Kč | Direct |
| RG3216P-1001-B-T5 | Susumu | 3 566 | 408-RG3216P-1001-B-T5CT-ND | 0,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,73360 Kč | 293,34 Kč |
| 50 | 11,08700 Kč | 554,35 Kč |
| 100 | 10,49270 Kč | 1 049,27 Kč |
| 250 | 9,78004 Kč | 2 445,01 Kč |
| 500 | 9,30044 Kč | 4 650,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,10305 Kč | 9 103,05 Kč |
| 2 000 | 8,70882 Kč | 17 417,64 Kč |
| 3 000 | 8,49915 Kč | 25 497,45 Kč |
| 5 000 | 8,25578 Kč | 41 278,90 Kč |
| 7 000 | 8,10751 Kč | 56 752,57 Kč |
| 10 000 | 7,96024 Kč | 79 602,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

