1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1001-B-T5

DigiKey Part Number
408-RG3216P-1001-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-1001-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-1001-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1001-B-T5
Description
RES SMD 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1001-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1001-W-T1Susumu3 149408-RG3216N-1001-W-T1CT-ND20,16000 KčParametric Equivalent
RG3216P-1001-B-T1Susumu26 352RG32P1.0KBCT-ND5,25000 KčParametric Equivalent
ERA-8AEB102VPanasonic Industry27 526P1.0KBCCT-ND5,67000 KčDirect
MCA12060D1001BP100Vishay1 688749-MCA12060D1001BP100CT-ND14,49000 KčDirect
RT1206BRD071KLYAGEO24 674YAG2331CT-ND4,41000 KčDirect
In-Stock: 3 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,32600 Kč43,26 Kč
254,02320 Kč100,58 Kč
503,79640 Kč189,82 Kč
1003,58650 Kč358,65 Kč
2503,33448 Kč833,62 Kč
5003,16188 Kč1 580,94 Kč
1 0003,00544 Kč3 005,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,93325 Kč14 666,25 Kč
10 0002,81688 Kč28 168,80 Kč
15 0002,75532 Kč41 329,80 Kč
25 0002,68412 Kč67 103,00 Kč
35 0002,64088 Kč92 430,80 Kč
50 0002,59804 Kč129 902,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč